1 Circuit IC Switch 8:1 80Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4581AUE+T

DigiKey Part Number
MAX4581AUE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4581AUE+T
Description
IC MUX 8:1 80OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 80Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4581AUE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
0.5pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
4pF, 18pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-78dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
80Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2V ~ 12V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,33416 Kč133 335,40 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33416 Kč
Unit Price with VAT:64,53433 Kč