
ADG658YRQZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG658YRQZ-REEL7TR-ND - Tape & Reel (TR) ADG658YRQZ-REEL7CT-ND - Cut Tape (CT) ADG658YRQZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG658YRQZ-REEL7 |
Description | IC MUX 8:1 75OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG658YRQZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 115ns, 45ns | |
-3db Bandwidth | 210MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 23pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 97,43100 Kč | 974,31 Kč |
| 25 | 90,03120 Kč | 2 250,78 Kč |
| 100 | 81,89430 Kč | 8 189,43 Kč |
| 250 | 81,28072 Kč | 20 320,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,96656 Kč | 75 966,56 Kč |
| 2 000 | 74,33565 Kč | 148 671,30 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |

