1 Circuit IC Switch 8:1 80Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4581AUE+

DigiKey Part Number
MAX4581AUE+-ND
Manufacturer
Manufacturer Product Number
MAX4581AUE+
Description
IC MUX 8:1 80OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 80Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4581AUE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
0.5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
4pF, 18pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-78dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
80Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2V ~ 12V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Factory Stock: 21 696
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1075,74000 Kč757,40 Kč
9663,32427 Kč6 079,13 Kč
19260,84938 Kč11 683,08 Kč
28859,60951 Kč17 167,54 Kč
57657,79153 Kč33 287,92 Kč
1 05656,46772 Kč59 629,91 Kč
2 59254,87736 Kč142 242,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč