
74HC4051PW,112 | |
|---|---|
DigiKey Part Number | 2156-74HC4051PW,112-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4051PW,112 |
Description | NEXPERIA 74HC4051PW - SINGLE-END |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 120Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 180MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Bulk | Current - Leakage (IS(off)) (Max) 400nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2V ~ 10V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±1.5V ~ 5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 51ns, 42ns |
| Bulk: | 1908 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 747 | 8,39920 Kč | 6 274,20 Kč |
| Unit Price without VAT: | 8,39920 Kč |
|---|---|
| Unit Price with VAT: | 10,16303 Kč |



