
MAX4581CEE+ | |
|---|---|
DigiKey Part Number | MAX4581CEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4581CEE+ |
Description | IC MUX 8:1 80OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 80Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4581CEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 64,00200 Kč | 640,02 Kč |
| 25 | 58,81960 Kč | 1 470,49 Kč |
| 100 | 53,12280 Kč | 5 312,28 Kč |
| 300 | 49,94583 Kč | 14 983,75 Kč |
| 500 | 48,77080 Kč | 24 385,40 Kč |
| 1 000 | 47,42335 Kč | 47 423,35 Kč |
| 2 500 | 46,00116 Kč | 115 002,90 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |

