
ISL84051IVZ | |
|---|---|
DigiKey Part Number | ISL84051IVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL84051IVZ |
Description | IC MUX 8:1 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84051IVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 50ns, 40ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 21pF | |
Current - Leakage (IS(off)) (Max) | 2pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 41,87000 Kč | 418,70 Kč |
| 96 | 33,67990 Kč | 3 233,27 Kč |
| 192 | 32,08427 Kč | 6 160,18 Kč |
| 288 | 31,28993 Kč | 9 011,50 Kč |
| 576 | 30,13104 Kč | 17 355,48 Kč |
| 1 056 | 29,29081 Kč | 30 931,10 Kč |
| 2 592 | 28,28606 Kč | 73 317,47 Kč |
| 5 088 | 27,68414 Kč | 140 856,90 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |

