
ISL84051IAZ-T | |
|---|---|
DigiKey Part Number | 20-ISL84051IAZ-TTR-ND - Tape & Reel (TR) 20-ISL84051IAZ-TCT-ND - Cut Tape (CT) 20-ISL84051IAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL84051IAZ-T |
Description | IC MUX 8:1 100OHM 16QSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84051IAZ-T Models |
Category | Switch Time (Ton, Toff) (Max) 50ns, 40ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3pF, 21pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2pA (Typ) |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm (Max) | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4581CEE+ | Analog Devices Inc./Maxim Integrated | 7 616 | MAX4581CEE+-ND | 3,43000 Kč | Similar |
| MAX4581CEE+T | Analog Devices Inc./Maxim Integrated | 7 492 | 175-MAX4581CEE+TCT-ND | 3,43000 Kč | Similar |
| MAX4581CUE+ | Analog Devices Inc./Maxim Integrated | 4 423 | MAX4581CUE+-ND | 3,43000 Kč | Similar |
| MAX4581CUE+T | Analog Devices Inc./Maxim Integrated | 4 172 | 175-MAX4581CUE+TCT-ND | 3,43000 Kč | Similar |
| MAX4581EEE+ | Analog Devices Inc./Maxim Integrated | 231 | MAX4581EEE+-ND | 3,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 45,20900 Kč | 452,09 Kč |
| 25 | 40,95440 Kč | 1 023,86 Kč |
| 100 | 36,36430 Kč | 3 636,43 Kč |
| 250 | 34,20576 Kč | 8 551,44 Kč |
| 500 | 32,91436 Kč | 16 457,18 Kč |
| 1 000 | 31,85754 Kč | 31 857,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,74670 Kč | 76 866,75 Kč |
| 5 000 | 30,08005 Kč | 150 400,25 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |

