1 Circuit IC Switch 8:1 80Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4581CUE+

DigiKey Part Number
MAX4581CUE+-ND
Manufacturer
Manufacturer Product Number
MAX4581CUE+
Description
IC MUX 8:1 80OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 80Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4581CUE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
200ns, 100ns
-3db Bandwidth
-
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
4pF, 18pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-78dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 423
Factory Stock: 3 168
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1064,00200 Kč640,02 Kč
9653,26271 Kč5 113,22 Kč
19251,11922 Kč9 814,89 Kč
28850,04743 Kč14 413,66 Kč
57648,47403 Kč27 921,04 Kč
1 05647,32842 Kč49 978,81 Kč
2 59245,95233 Kč119 108,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč