1 Circuit IC Switch 8:1 80Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4581EEE+

DigiKey Part Number
MAX4581EEE+-ND
Manufacturer
Manufacturer Product Number
MAX4581EEE+
Description
IC MUX 8:1 80OHM 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 80Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4581EEE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
0.5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
4pF, 18pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-78dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
On-State Resistance (Max)
80Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1Ohm
Package / Case
16-SSOP (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
2V ~ 12V
Supplier Device Package
16-QSOP
Voltage - Supply, Dual (V±)
±2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Factory Stock: 8 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1071,58200 Kč715,82 Kč
2565,88320 Kč1 647,08 Kč
10059,60910 Kč5 960,91 Kč
30056,11087 Kč16 833,26 Kč
50054,81696 Kč27 408,48 Kč
1 00053,33345 Kč53 333,45 Kč
2 50051,76754 Kč129 418,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč