1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG658YRUZ

DigiKey Part Number
505-ADG658YRUZ-ND
Manufacturer
Manufacturer Product Number
ADG658YRUZ
Description
IC MUX 8:1 75OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG658YRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
115ns, 45ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
210MHz
Packaging
Tube
Charge Injection
2pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
4pF, 23pF
Multiplexer/Demultiplexer Circuit
8:1
Current - Leakage (IS(off)) (Max)
200pA
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
75Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2V ~ 12V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT4051PW-Q100,1Nexperia USA Inc.2 2471727-74HCT4051PW-Q100,1CT-ND11,13000 KčSimilar
74VHC4051AFTToshiba Semiconductor and Storage19 29874VHC4051AFTCT-ND7,98000 KčSimilar
CD74HC4051QPWRQ1Texas Instruments7 800296-31590-1-ND15,75000 KčSimilar
SN74LV4051APWRTexas Instruments545296-3829-1-ND8,61000 KčSimilar
SN74LV4051AQPWRQ1Texas Instruments19 725296-29043-1-ND9,66000 KčSimilar
In-Stock: 1 629
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
10100,34900 Kč1 003,49 Kč
9684,55635 Kč8 117,41 Kč
19281,40443 Kč15 629,65 Kč
28879,82667 Kč22 990,08 Kč
57677,51179 Kč44 646,79 Kč
1 05675,82684 Kč80 073,14 Kč
2 59273,80222 Kč191 295,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč