1 Circuit IC Switch 8:1 120Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4051PW-Q100,1

DigiKey Part Number
1727-74HCT4051PW-Q100,1TR-ND - Tape & Reel (TR)
1727-74HCT4051PW-Q100,1CT-ND - Cut Tape (CT)
1727-74HCT4051PW-Q100,1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4051PW-Q100,1
Description
IC MUX 8:1 120OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
39ns, 32ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
180MHz
Series
Channel Capacitance (CS(off), CD(off))
3.5pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
400nA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
On-State Resistance (Max)
120Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
6Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±1V ~ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4051PWRTexas Instruments28 501296-13031-1-ND10,08000 KčSimilar
CD74HC4051PWTTexas Instruments8 785296-CD74HC4051PWTCT-ND24,57000 KčSimilar
CD74HC4051QPWRG4Q1Texas Instruments588296-CD74HC4051QPWRG4Q1CT-ND15,33000 KčSimilar
CD74HC4051QPWRQ1Texas Instruments2 000296-31590-1-ND14,49000 KčSimilar
MC74HC4051ADTGonsemi105MC74HC4051ADTGOS-ND9,87000 KčSimilar
In-Stock: 2 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,76900 Kč77,69 Kč
256,95440 Kč173,86 Kč
1006,04740 Kč604,74 Kč
2505,61572 Kč1 403,93 Kč
5005,35532 Kč2 677,66 Kč
1 0005,19805 Kč5 198,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,91488 Kč12 287,20 Kč
5 0004,77856 Kč23 892,80 Kč
7 5004,71027 Kč35 327,03 Kč
12 5004,63463 Kč57 932,87 Kč
17 5004,59040 Kč80 332,00 Kč
25 0004,54790 Kč113 697,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč