
AMC1211AQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC1211AQDWVRQ1TR-ND - Tape & Reel (TR) 296-AMC1211AQDWVRQ1CT-ND - Cut Tape (CT) 296-AMC1211AQDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1211AQDWVRQ1 |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1211AQDWVRQ1 Models |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Isolation | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,71397 Kč | 72 713,97 Kč |
| 2 000 | 71,14028 Kč | 142 280,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 105,20000 Kč | 1 052,00 Kč |
| 25 | 97,25440 Kč | 2 431,36 Kč |
| 100 | 88,53180 Kč | 8 853,18 Kč |
| 250 | 85,48956 Kč | 21 372,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 96,23400 Kč | 962,34 Kč |
| 25 | 88,88880 Kč | 2 222,22 Kč |
| 100 | 80,80450 Kč | 8 080,45 Kč |
| 250 | 77,71528 Kč | 19 428,82 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |











