1 Circuit IC Switch 8:1 100Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84051IAZ

DigiKey Part Number
ISL84051IAZ-ND
Manufacturer
Manufacturer Product Number
ISL84051IAZ
Description
IC MUX 8:1 100OHM 16QSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84051IAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
50ns, 40ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3pF, 21pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
2pA (Typ)
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SSOP (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Supplier Device Package
16-QSOP
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4581CEE+Analog Devices Inc./Maxim Integrated7 616MAX4581CEE+-ND84,62000 KčSimilar
MAX4581CEE+TAnalog Devices Inc./Maxim Integrated7 492175-MAX4581CEE+TCT-ND84,62000 KčSimilar
MAX4581CUE+Analog Devices Inc./Maxim Integrated4 423MAX4581CUE+-ND84,62000 KčSimilar
MAX4581CUE+TAnalog Devices Inc./Maxim Integrated4 172175-MAX4581CUE+TCT-ND84,62000 KčSimilar
MAX4581EEE+Analog Devices Inc./Maxim Integrated231MAX4581EEE+-ND94,49000 KčSimilar
In-Stock: 31
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1040,77800 Kč407,78 Kč
2537,28400 Kč932,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč