1PS79SB40,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,10000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 7,16000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 70 459
Unit Price: 4,42000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,65014 Kč
Datasheet

Similar


Comchip Technology
In Stock: 15 096
Unit Price: 4,42000 Kč
Datasheet

Similar


onsemi
In Stock: 145 000
Unit Price: 0,84200 Kč
Datasheet

Similar


onsemi
In Stock: 8 281
Unit Price: 6,74000 Kč
Datasheet

Similar


onsemi
In Stock: 48 107
Unit Price: 4,21000 Kč
Datasheet

Similar


onsemi
In Stock: 14
Unit Price: 6,32000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 19 473
Unit Price: 2,74000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 14 446
Unit Price: 5,89000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 16 590
Unit Price: 7,58000 Kč
Datasheet

Similar


onsemi
In Stock: 49 141
Unit Price: 2,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 531
Unit Price: 2,53000 Kč
Datasheet
Diode 40 V 120mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS79SB40,115

DigiKey Part Number
1727-4783-2-ND - Tape & Reel (TR)
1727-4783-1-ND - Cut Tape (CT)
1727-4783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS79SB40,115
Description
DIODE SCHOTTKY 40V 120MA SOD523
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1PS79SB40,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,24200 Kč32,42 Kč
1002,01030 Kč201,03 Kč
5001,47476 Kč737,38 Kč
1 0001,30152 Kč1 301,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,08057 Kč3 241,71 Kč
6 0000,96897 Kč5 813,82 Kč
9 0000,91203 Kč8 208,27 Kč
15 0000,84798 Kč12 719,70 Kč
21 0000,81001 Kč17 010,21 Kč
30 0000,77311 Kč23 193,30 Kč
75 0000,69207 Kč51 905,25 Kč
150 0000,64199 Kč96 298,50 Kč
300 0000,60782 Kč182 346,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč