1PS79SB30,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 63 854
Unit Price: 24,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 36 860
Unit Price: 5,67000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,64606 Kč
Datasheet

Similar


Comchip Technology
In Stock: 96 942
Unit Price: 8,40000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 1 374
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 13 324
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12 660
Unit Price: 4,20000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 628
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 225
Unit Price: 6,51000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 959
Unit Price: 8,19000 Kč
Datasheet

Similar


onsemi
In Stock: 1 117
Unit Price: 3,99000 Kč
Datasheet
Diode 40 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS79SB30,135

DigiKey Part Number
1727-7350-2-ND - Tape & Reel (TR)
1727-7350-1-ND - Cut Tape (CT)
1727-7350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS79SB30,135
Description
DIODE SCHOTTKY 40V 200MA SOD523
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1PS79SB30,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
20pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,25500 Kč32,55 Kč
1002,02630 Kč202,63 Kč
5001,48456 Kč742,28 Kč
1 0001,30881 Kč1 308,81 Kč
2 0001,16046 Kč2 320,92 Kč
5 0000,99942 Kč4 997,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,89966 Kč8 996,60 Kč
20 0000,81566 Kč16 313,20 Kč
30 0000,77283 Kč23 184,90 Kč
50 0000,72469 Kč36 234,50 Kč
70 0000,69618 Kč48 732,60 Kč
100 0000,66846 Kč66 846,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč