



Category | Voltage Rating 500V |
Manufacturer Molex | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,29000 Kč | 473,29 Kč |
| 10 | 402,25900 Kč | 4 022,59 Kč |
| 25 | 377,07360 Kč | 9 426,84 Kč |
| 50 | 359,07840 Kč | 17 953,92 Kč |
| 100 | 341,95030 Kč | 34 195,03 Kč |
| 250 | 320,56136 Kč | 80 140,34 Kč |
| 500 | 305,28026 Kč | 152 640,13 Kč |
| Unit Price without VAT: | 473,29000 Kč |
|---|---|
| Unit Price with VAT: | 572,68090 Kč |
















