Hood Connector Side Entry PG29 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG29 10B IP66 - Dust Tight, Water Resistant
0936011661
0936011661

0936011661

DigiKey Part Number
WM22586-ND
Manufacturer
Manufacturer Product Number
0936011661
Description
CONN HOOD SIDE ENTRY SZ10B PG29
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG29
Size / Dimension
2.894" L x 1.713" W x 3.150" H (73.50mm x 43.50mm x 80.00mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1718,76000 Kč718,76 Kč
10610,91600 Kč6 109,16 Kč
25572,67440 Kč14 316,86 Kč
50545,35580 Kč27 267,79 Kč
100519,34980 Kč51 934,98 Kč
250486,87476 Kč121 718,69 Kč
Unit Price without VAT:718,76000 Kč
Unit Price with VAT:869,69960 Kč