



Category | Termination Style Crimp |
Manufacturer Molex | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 42+Ground | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,33000 Kč | 844,33 Kč |
| 10 | 717,69100 Kč | 7 176,91 Kč |
| 30 | 664,16667 Kč | 19 925,00 Kč |
| 50 | 640,67000 Kč | 32 033,50 Kč |
| 100 | 610,11790 Kč | 61 011,79 Kč |
| 250 | 571,97376 Kč | 142 993,44 Kč |
| Unit Price without VAT: | 844,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,63930 Kč |












