Hood Connector Top Entry M20 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 10B IP66 - Dust Tight, Water Resistant
0936011738
0936011738

0936011738

DigiKey Part Number
WM12141-ND
Manufacturer
Manufacturer Product Number
0936011738
Description
HOOD TOP ENTRY 2 PEGS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
10B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
2.894" L x 1.713" W x 2.283" H (73.50mm x 43.50mm x 58.00mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1660,60000 Kč660,60 Kč
10561,52900 Kč5 615,29 Kč
30519,64467 Kč15 589,34 Kč
50501,26000 Kč25 063,00 Kč
100477,35590 Kč47 735,59 Kč
250447,50264 Kč111 875,66 Kč
Manufacturers Standard Package
Unit Price without VAT:660,60000 Kč
Unit Price with VAT:799,32600 Kč