Contact Crimp Pin 18 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 18 AWG Silver
0936010055
0936010055

0936010055

DigiKey Part Number
WM12005-ND
Manufacturer
Manufacturer Product Number
0936010055
Description
CONTACT H.D. CRIMP PIN 18AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 18 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 092
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,63900 Kč256,39 Kč
2524,03840 Kč600,96 Kč
5022,88780 Kč1 144,39 Kč
10021,79380 Kč2 179,38 Kč
30020,16717 Kč6 050,15 Kč
50019,45254 Kč9 726,27 Kč
1 00018,52402 Kč18 524,02 Kč
2 50017,36468 Kč43 411,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč