



0936010112 | |
|---|---|
DigiKey Part Number | WM12024-ND |
Manufacturer | |
Manufacturer Product Number | 0936010112 |
Description | 64P + PE MALE INSERT 250V/UL600V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 64+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0936010112 Models |
Category | Termination Style Crimp |
Manufacturer Molex | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polyamide (PA), Nylon, Glass Filled |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 64+Ground | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,44000 Kč | 682,44 Kč |
| 10 | 580,09100 Kč | 5 800,91 Kč |
| 30 | 536,81400 Kč | 16 104,42 Kč |
| 50 | 517,82320 Kč | 25 891,16 Kč |
| 100 | 493,12750 Kč | 49 312,75 Kč |
| 250 | 462,29028 Kč | 115 572,57 Kč |
| Unit Price without VAT: | 682,44000 Kč |
|---|---|
| Unit Price with VAT: | 825,75240 Kč |












