



Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 4.744" L x 1.713" W x 2.972" H (120.50mm x 43.50mm x 75.50mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 626,51000 Kč | 1 626,51 Kč |
| 10 | 1 382,57100 Kč | 13 825,71 Kč |
| 25 | 1 296,07200 Kč | 32 401,80 Kč |
| 50 | 1 234,26660 Kč | 61 713,33 Kč |
| 100 | 1 175,43230 Kč | 117 543,23 Kč |
| Unit Price without VAT: | 1 626,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 968,07710 Kč |
















