



Category | Voltage Rating 500V |
Manufacturer Molex | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,89000 Kč | 872,89 Kč |
| 10 | 741,98500 Kč | 7 419,85 Kč |
| 25 | 695,52920 Kč | 17 388,23 Kč |
| 50 | 662,35260 Kč | 33 117,63 Kč |
| 100 | 630,77150 Kč | 63 077,15 Kč |
| 250 | 591,33140 Kč | 147 832,85 Kč |
| Unit Price without VAT: | 872,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,19690 Kč |
















