



0936013737 | |
|---|---|
DigiKey Part Number | WM21319-ND |
Manufacturer | |
Manufacturer Product Number | 0936013737 |
Description | CONN HOOD SIDE ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer Molex | Size / Dimension 4.744" L x 1.713" W x 2.480" H (120.50mm x 43.50mm x 63.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,95000 Kč | 806,95 Kč |
| 10 | 685,81600 Kč | 6 858,16 Kč |
| 25 | 642,87480 Kč | 16 071,87 Kč |
| 50 | 612,21340 Kč | 30 610,67 Kč |
| 100 | 583,01580 Kč | 58 301,58 Kč |
| 250 | 546,56116 Kč | 136 640,29 Kč |
| Unit Price without VAT: | 806,95000 Kč |
|---|---|
| Unit Price with VAT: | 976,40950 Kč |
















