
0936013488 | |
|---|---|
DigiKey Part Number | WM21311-ND |
Manufacturer | |
Manufacturer Product Number | 0936013488 |
Description | CONN BASE SIDE ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer Molex | Size / Dimension 5.650" L x 2.244" W x 2.480" H (143.50mm x 57.00mm x 63.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 523,40000 Kč | 1 523,40 Kč |
| 10 | 1 294,94700 Kč | 12 949,47 Kč |
| 25 | 1 248,33120 Kč | 31 208,28 Kč |
| Unit Price without VAT: | 1 523,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 843,31400 Kč |
















