



0936013516 | |
|---|---|
DigiKey Part Number | WM12174-ND |
Manufacturer | |
Manufacturer Product Number | 0936013516 |
Description | SURFACE MOUNTING HOUSING 1 LEVER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer Molex | Size / Dimension 5.650" L x 2.244" W x 2.480" H (143.50mm x 57.00mm x 63.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300241256 | HARTING | 1 | 1195-5388-ND | 970,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 209,41000 Kč | 2 209,41 Kč |
| 10 | 1 878,06100 Kč | 18 780,61 Kč |
| 25 | 1 760,58160 Kč | 44 014,54 Kč |
| 50 | 1 676,65260 Kč | 83 832,63 Kč |
| 100 | 1 596,74460 Kč | 159 674,46 Kč |
| Unit Price without VAT: | 2 209,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 673,38610 Kč |















