Similar




Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M32 |
Series | Size / Dimension 4.744" L x 1.713" W x 2.972" H (120.50mm x 43.50mm x 75.50mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300240427 | HARTING | 146 | 1195-3132-ND | 924,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 325,39000 Kč | 1 325,39 Kč |
| 10 | 1 126,50100 Kč | 11 265,01 Kč |
| 25 | 1 056,01480 Kč | 26 400,37 Kč |
| 50 | 1 005,65300 Kč | 50 282,65 Kč |
| 100 | 957,71250 Kč | 95 771,25 Kč |
| Unit Price without VAT: | 1 325,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 603,72190 Kč |

















