Contact Crimp Socket 18 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 18 AWG Silver
0936010043
0936010043

0936010043

DigiKey Part Number
WM11999-ND
Manufacturer
Manufacturer Product Number
0936010043
Description
CONTACT H.D. CRIMP SOCKET 18AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 18 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 477
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1027,78000 Kč277,80 Kč
2526,02920 Kč650,73 Kč
5024,78180 Kč1 239,09 Kč
10023,59760 Kč2 359,76 Kč
30021,83653 Kč6 550,96 Kč
50021,06352 Kč10 531,76 Kč
1 00020,05792 Kč20 057,92 Kč
2 50018,80262 Kč47 006,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč