0936010437 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 858
Unit Price: 472,46000 Kč
Datasheet
Female Insert without Contacts Gray 4+2+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010437

DigiKey Part Number
WM12091-ND
Manufacturer
Manufacturer Product Number
0936010437
Description
S-QD4/2 40A 400/690V 4P+PE 2P10A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 4+2+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4+2+Ground
Manufacturer
Molex
Termination Style
Crimp
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert without Contacts
Material Flammability Rating
UL94 V-0
Gender
Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09120063141HARTING8581195-1367-ND472,46000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,49000 Kč275,49 Kč
10234,14900 Kč2 341,49 Kč
30216,67133 Kč6 500,14 Kč
50208,99720 Kč10 449,86 Kč
100199,02530 Kč19 902,53 Kč
250186,57228 Kč46 643,07 Kč
500177,67668 Kč88 838,34 Kč
1 000169,20671 Kč169 206,71 Kč
Manufacturers Standard Package
Unit Price without VAT:275,49000 Kč
Unit Price with VAT:333,34290 Kč