



0936014689 | |
|---|---|
DigiKey Part Number | WM12207-ND |
Manufacturer | |
Manufacturer Product Number | 0936014689 |
Description | HOOD TOP ENTRY WITH LEVER + CABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Molex | Thread Size PG21 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,26000 Kč | 569,26 Kč |
| 10 | 483,83600 Kč | 4 838,36 Kč |
| 30 | 447,75433 Kč | 13 432,63 Kč |
| 50 | 431,91200 Kč | 21 595,60 Kč |
| 100 | 411,30880 Kč | 41 130,88 Kč |
| 250 | 385,58460 Kč | 96 396,15 Kč |
| 500 | 367,20798 Kč | 183 603,99 Kč |
| Unit Price without VAT: | 569,26000 Kč |
|---|---|
| Unit Price with VAT: | 688,80460 Kč |







