Similar

Category | Termination Style Crimp |
Manufacturer Molex | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 8+Ground | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09120083101 | HARTING | 208 | 1195-1376-ND | 73,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 256,55400 Kč | 2 565,54 Kč |
| 25 | 240,49440 Kč | 6 012,36 Kč |
| 50 | 229,00840 Kč | 11 450,42 Kč |
| 100 | 218,08310 Kč | 21 808,31 Kč |
| 250 | 204,43820 Kč | 51 109,55 Kč |
| 500 | 194,69052 Kč | 97 345,26 Kč |
| 1 000 | 185,41003 Kč | 185 410,03 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |














