Contact Crimp Socket 18 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010175

DigiKey Part Number
WM12037-ND
Manufacturer
Manufacturer Product Number
0936010175
Description
CONTACT H.D. CRIMP SOCKET 18AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 18 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50016,83956 Kč8 419,78 Kč
Manufacturers Standard Package
Unit Price without VAT:16,83956 Kč
Unit Price with VAT:20,37587 Kč