
Category | Termination Style Crimp |
Manufacturer Molex | Voltage Rating 250V |
Series | Current Rating (Amps) 22A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 16+Ground | Base Product Number |
Size 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 608,81600 Kč | 6 088,16 Kč |
| Unit Price without VAT: | 608,81600 Kč |
|---|---|
| Unit Price with VAT: | 736,66736 Kč |









