Similar

0936012201 | |
|---|---|
DigiKey Part Number | 0936012201-ND |
Manufacturer | |
Manufacturer Product Number | 0936012201 |
Description | CONN HOOD SIDE ENTRY SZ16A M20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 16A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936012201 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Size / Dimension 3.130" L x 1.165" W x 2.362" H (79.50mm x 29.60mm x 60.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200161540 | HARTING | 205 | 1195-3082-ND | 457,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,23000 Kč | 675,23 Kč |
| 10 | 573,95700 Kč | 5 739,57 Kč |
| 30 | 531,14667 Kč | 15 934,40 Kč |
| 50 | 512,35660 Kč | 25 617,83 Kč |
| 100 | 487,92320 Kč | 48 792,32 Kč |
| 250 | 457,41128 Kč | 114 352,82 Kč |
| Unit Price without VAT: | 675,23000 Kč |
|---|---|
| Unit Price with VAT: | 817,02830 Kč |











