



Category | Voltage Rating 250V |
Manufacturer Molex | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,62000 Kč | 854,62 Kč |
| 10 | 726,40500 Kč | 7 264,05 Kč |
| 30 | 672,24400 Kč | 20 167,32 Kč |
| 50 | 648,46020 Kč | 32 423,01 Kč |
| 100 | 617,53860 Kč | 61 753,86 Kč |
| 250 | 578,92744 Kč | 144 731,86 Kč |
| Unit Price without VAT: | 854,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,09020 Kč |
















