



0936012138 | |
|---|---|
DigiKey Part Number | WM22594-ND |
Manufacturer | |
Manufacturer Product Number | 0936012138 |
Description | CONN BASE SIDE ENTRY SZ16A PG21 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 16A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936012138 Models |
Category | Thread Size PG21 |
Manufacturer Molex | Size / Dimension 4.016" L x 1.969" W x 2.244" H (102.00mm x 50.00mm x 57.00mm) |
Series | Features Feed Through |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 252,74000 Kč | 1 252,74 Kč |
| 10 | 1 064,74600 Kč | 10 647,46 Kč |
| 30 | 985,37300 Kč | 29 561,19 Kč |
| 50 | 950,52060 Kč | 47 526,03 Kč |
| 100 | 905,20490 Kč | 90 520,49 Kč |
| Unit Price without VAT: | 1 252,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 515,81540 Kč |








