



0936012234 | |
|---|---|
DigiKey Part Number | WM12151-ND |
Manufacturer | |
Manufacturer Product Number | 0936012234 |
Description | COVER WITH 2 PEGS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 0936012234 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | GWconnect 16A Housings | |
Specifications | Locking Pegs (2) | |
Ratings | IP66/IP69 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 595,05800 Kč | 14 876,45 Kč |
| Unit Price without VAT: | 595,05800 Kč |
|---|---|
| Unit Price with VAT: | 720,02018 Kč |






