Similar

0936012128 | |
|---|---|
DigiKey Part Number | 0936012128-ND |
Manufacturer | |
Manufacturer Product Number | 0936012128 |
Description | CONN BASE SIDE ENTRY SZ16A M25 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936012128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.016" L x 1.969" W x 2.244" H (102.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 021,44800 Kč | 10 214,48 Kč |
| Unit Price without VAT: | 1 021,44800 Kč |
|---|---|
| Unit Price with VAT: | 1 235,95208 Kč |









