
0936012121 | |
|---|---|
DigiKey Part Number | 0936012121-ND |
Manufacturer | |
Manufacturer Product Number | 0936012121 |
Description | CONN BASE SIDE ENTRY SZ16A M20 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 16A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936012121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 4.016" L x 1.969" W x 2.244" H (102.00mm x 50.00mm x 57.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 808,69600 Kč | 8 086,96 Kč |
| Unit Price without VAT: | 808,69600 Kč |
|---|---|
| Unit Price with VAT: | 978,52216 Kč |








