



0936012171 | |
|---|---|
DigiKey Part Number | WM21286-ND |
Manufacturer | |
Manufacturer Product Number | 0936012171 |
Description | CONN HOOD TOP ENTRY SZ16A PG16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 16A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936012171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.130" L x 1.165" W x 2.480" H (79.50mm x 29.60mm x 63.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 Kč | 251,77 Kč |
| 10 | 213,88600 Kč | 2 138,86 Kč |
| 30 | 197,92000 Kč | 5 937,60 Kč |
| 50 | 190,90960 Kč | 9 545,48 Kč |
| 100 | 181,80070 Kč | 18 180,07 Kč |
| 250 | 170,42480 Kč | 42 606,20 Kč |
| 500 | 162,29774 Kč | 81 148,87 Kč |
| 1 000 | 154,56040 Kč | 154 560,40 Kč |
| Unit Price without VAT: | 251,77000 Kč |
|---|---|
| Unit Price with VAT: | 304,64170 Kč |







