



0936014112 | |
|---|---|
DigiKey Part Number | WM12195-ND |
Manufacturer | |
Manufacturer Product Number | 0936014112 |
Description | BULKHEAD MOUNTING HOUSING WITH 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Size / Dimension 4.094" L x 2.307" W x 1.181" H (104.00mm x 58.60mm x 30.00mm) |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum Alloy, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 527,18000 Kč | 1 527,18 Kč |
| 10 | 1 298,13800 Kč | 12 981,38 Kč |
| 25 | 1 216,91800 Kč | 30 422,95 Kč |
| 50 | 1 158,89640 Kč | 57 944,82 Kč |
| 100 | 1 103,64860 Kč | 110 364,86 Kč |
| Unit Price without VAT: | 1 527,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 847,88780 Kč |







