0936014181 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 1 414,01000 Kč
Datasheet
Hood Connector Top Entry M32 32A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936014181

DigiKey Part Number
0936014181-ND
Manufacturer
Manufacturer Product Number
0936014181
Description
CONN HOOD TOP ENTRY SZ32A M32
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 32A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Hood
Manufacturer
Molex
Thread Size
M32
Series
Ingress Protection
IP66 - Dust Tight, Water Resistant
Packaging
Bulk
Housing Material
Aluminum Alloy, Die Cast
Part Status
Active
Housing Finish
Powder Coated
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Top Entry
Base Product Number
Size
32A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19200320437HARTING01195-6086-ND1 414,01000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52 163,00400 Kč10 815,02 Kč
Manufacturers Standard Package
Unit Price without VAT:2 163,00400 Kč
Unit Price with VAT:2 617,23484 Kč