
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size M25 |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum Alloy, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 734,43400 Kč | 8 672,17 Kč |
| Unit Price without VAT: | 1 734,43400 Kč |
|---|---|
| Unit Price with VAT: | 2 098,66514 Kč |









