Similar

0936014203 | |
|---|---|
DigiKey Part Number | 0936014203-ND |
Manufacturer | |
Manufacturer Product Number | 0936014203 |
Description | CONN HOOD SIDE ENTRY SZ32A M32 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size M32 |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum Alloy, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 32A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200320537 | HARTING | 1 | 1195-7144-ND | 951,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 733,25800 Kč | 8 666,29 Kč |
| Unit Price without VAT: | 1 733,25800 Kč |
|---|---|
| Unit Price with VAT: | 2 097,24218 Kč |










