



0936014686 | |
|---|---|
DigiKey Part Number | WM12205-ND |
Manufacturer | |
Manufacturer Product Number | 0936014686 |
Description | HOOD SIDE ENTRY WITH LEVER + CAB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG16 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Base - Panel Mount 90° | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,48000 Kč | 565,48 Kč |
| 10 | 480,60200 Kč | 4 806,02 Kč |
| 30 | 444,75867 Kč | 13 342,76 Kč |
| 50 | 429,01860 Kč | 21 450,93 Kč |
| 100 | 408,55600 Kč | 40 855,60 Kč |
| 250 | 383,00604 Kč | 95 751,51 Kč |
| 500 | 364,74954 Kč | 182 374,77 Kč |
| Unit Price without VAT: | 565,48000 Kč |
|---|---|
| Unit Price with VAT: | 684,23080 Kč |







