



0936014682 | |
|---|---|
DigiKey Part Number | WM12201-ND |
Manufacturer | |
Manufacturer Product Number | 0936014682 |
Description | HOOD SIDE ENTRY + CABLE GLAND, D |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG16 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,76000 Kč | 272,76 Kč |
| 10 | 231,71300 Kč | 2 317,13 Kč |
| 30 | 214,42467 Kč | 6 432,74 Kč |
| 50 | 206,83440 Kč | 10 341,72 Kč |
| 100 | 196,96330 Kč | 19 696,33 Kč |
| 250 | 184,63960 Kč | 46 159,90 Kč |
| 500 | 175,83474 Kč | 87 917,37 Kč |
| 1 000 | 167,45296 Kč | 167 452,96 Kč |
| Unit Price without VAT: | 272,76000 Kč |
|---|---|
| Unit Price with VAT: | 330,03960 Kč |






