



0936011051 | |
|---|---|
DigiKey Part Number | WM12122-ND |
Manufacturer | |
Manufacturer Product Number | 0936011051 |
Description | RIGHT ANGLE BULKHEAD MOUNTING HO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Housing Color Black |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Base - Panel Mount 90° | Base Product Number |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,29000 Kč | 515,29 Kč |
| 10 | 437,99700 Kč | 4 379,97 Kč |
| 30 | 405,33133 Kč | 12 159,94 Kč |
| 50 | 390,98700 Kč | 19 549,35 Kč |
| 100 | 372,33650 Kč | 37 233,65 Kč |
| 250 | 349,04892 Kč | 87 262,23 Kč |
| 500 | 332,41346 Kč | 166 206,73 Kč |
| Unit Price without VAT: | 515,29000 Kč |
|---|---|
| Unit Price with VAT: | 623,50090 Kč |







