



0936011041 | |
|---|---|
DigiKey Part Number | WM12119-ND |
Manufacturer | |
Manufacturer Product Number | 0936011041 |
Description | BULKHEAD HOUSING ONE LEVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Size / Dimension 1.811" L x 1.130" W x 0.783" H (46.00mm x 28.70mm x 19.90mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,44000 Kč | 316,44 Kč |
| 10 | 268,90000 Kč | 2 689,00 Kč |
| 30 | 248,83333 Kč | 7 465,00 Kč |
| 50 | 240,02400 Kč | 12 001,20 Kč |
| 100 | 228,56950 Kč | 22 856,95 Kč |
| 250 | 214,26948 Kč | 53 567,37 Kč |
| 500 | 204,05394 Kč | 102 026,97 Kč |
| 1 000 | 194,32830 Kč | 194 328,30 Kč |
| Unit Price without VAT: | 316,44000 Kč |
|---|---|
| Unit Price with VAT: | 382,89240 Kč |







