Female Insert without Contacts Gray 7+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts Gray 7+Ground Position Crimp
0936010077
0936010077

0936010077

DigiKey Part Number
WM12009-ND
Manufacturer
Manufacturer Product Number
0936010077
Description
7P + PE FEMALE INSERT 10A 250V,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 7+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
7+Ground
Size
3A
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
1092,87400 Kč928,74 Kč
2587,04920 Kč2 176,23 Kč
5082,88760 Kč4 144,38 Kč
10078,93150 Kč7 893,15 Kč
30073,04363 Kč21 913,09 Kč
50070,45920 Kč35 229,60 Kč
1 00067,09890 Kč67 098,90 Kč
2 50062,90287 Kč157 257,17 Kč
Manufacturers Standard Package
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč