Contact Crimp Socket 16 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010047

DigiKey Part Number
WM12001-ND
Manufacturer
Manufacturer Product Number
0936010047
Description
CONTACT H.D. CRIMP SOCKET 16AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 169
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1030,30000 Kč303,00 Kč
2528,39760 Kč709,94 Kč
5027,04120 Kč1 352,06 Kč
10025,74770 Kč2 574,77 Kč
30023,82503 Kč7 147,51 Kč
50022,98148 Kč11 490,74 Kč
1 00021,88433 Kč21 884,33 Kč
2 50020,51471 Kč51 286,78 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč